AGW-20
Eaton Electronics / BussmannFuse Fast Acting 20A 32V Holder Cartridge 6.35 X 22.23mm Glass .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGW-20
RoHS:
Yes
HTS:
8536100040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
N/A
Fuse Size:
6.35 x 22.23 mm
Acting:
Fast
Current Rating:
20 A
Maximum AC Voltage Rating:
32 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The EATON ELECTRONICS / BUSSMANN part AGW-20 is a fast-acting fuse designed to provide reliable protection for your electrical circuitry. With a 20A current rating and a maximum voltage of 32V, this fuse is perfect for applications that require high power handling capabilities. Featuring a cartridge type holder and a compact size of 6.35 X 22.23mm, this AGW-20 fuse is easy to install and fits conveniently into various electronic systems. Constructed with a durable glass casing, it ensures superior performance and long-lasting reliability. Choose the AGW-20 fuse to safeguard your valuable equipment from overloads and short circuits with its fast-acting response time and efficient current interruption capabilities.
Search Keywords:
AGW20
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
20
$1.65
$33.000
100
$1.35
$135.000
500
$1.28
$640.000
1,000
+
$1.22
$1,220.000
Product Guides