help desk software
DATA SHEET

AGW-25

Eaton Electronics / Bussmann

Fuse Fast Acting 25A 32V Holder Cartridge 6.35 X 22.23mm Glass

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGW-25
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Bulk
Type:
N/A
Fuse Size:
6.35 x 22.23 mm
Acting:
Fast
Current Rating:
25 A
Maximum AC Voltage Rating:
32 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Fast Acting 25A 32V Holder Cartridge 6.35 X 22.23mm Glass
Search Keywords:
AGW25
IN STOCK: 96
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.00
$20.000
25
$1.80
$45.000
50
$1.71
$85.500
250
$1.62
$405.000
500
$1.54
$770.000
1,000 +
$1.47
$1,470.000
Tools/3D Models
Product Guides