Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGW-4
RoHS:
Yes
HTS:
8536100040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
N/A
Fuse Size:
6.35 x 22.23 mm
Acting:
Fast
Current Rating:
4 A
Maximum AC Voltage Rating:
32 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Fast Acting 4A 32V Holder Cartridge 6.35 X 22.23mm Glass
Search Keywords:
AGW4
Different packaging options available. See Alternatives
IN STOCK:
1,550
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$2.60
$26.000
25
$2.35
$58.750
50
$2.23
$111.500
250
$2.12
$530.000
500
$2.01
$1,005.000
1,000
+
$1.91
$1,910.000
Product Guides