AGW-7-1/2
Eaton Electronics / BussmannFuse Fast Acting 7.5A 32V Holder Cartridge 6.35 X 22.23mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGW-7-1/2
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
N/A
Fuse Size:
6.35 x 22.23 mm
Acting:
Fast
Current Rating:
7.5 A
Maximum AC Voltage Rating:
32 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Fast Acting 7.5A 32V Holder Cartridge 6.35 X 22.23mm Glass
Search Keywords:
AGW712
Different packaging options available. See Alternatives
IN STOCK:
1,936
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$1.96
$19.600
25
$1.76
$44.000
50
$1.68
$84.000
250
$1.59
$397.500
500
$1.51
$755.000
1,000
+
$1.44
$1,440.000
Product Guides