AGX-1/100
Eaton Electronics / BussmannFuse Plug Fast Acting 0.01A 250V Holder Cartridge 6.35 X 25.4mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGX-1/100
RoHS:
No
HTS:
8536100020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Plug
Fuse Size:
6.35 x 25.4 mm
Acting:
Fast
Current Rating:
0.01 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Plug Fast Acting 0.01A 250V Holder Cartridge 6.35 X 25.4mm Glass
Search Keywords:
AGX1100
IN STOCK:
47
Can Ship immediately
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$69.93
$69.930
5
$66.44
$332.200
10
$63.11
$631.100
25
$59.96
$1,499.000
50
$56.96
$2,848.000
100
+
$54.11
$5,411.000
Product Guides