AGX-1-1/2
Eaton Electronics / BussmannFuse Plug Fast Acting 1.5A 250V Holder Cartridge 6.35 X 25.4mm Glass CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGX-1-1/2
RoHS:
No
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Plug
Fuse Size:
6.35 x 25.4 mm
Acting:
Fast
Current Rating:
1.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Plug Fast Acting 1.5A 250V Holder Cartridge 6.35 X 25.4mm Glass CSA/UL
Search Keywords:
AGX112
Different packaging options available. See Alternatives
IN STOCK:
2,158
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$2.11
$21.100
25
$1.90
$47.500
50
$1.81
$90.500
250
$1.72
$430.000
500
$1.63
$815.000
1,000
+
$1.55
$1,550.000
Product Guides