AGX-1/4
Eaton Electronics / BussmannFuse Plug Fast Acting 0.25A 250V Holder Cartridge 6.35 X 25.4mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGX-1/4
RoHS:
Yes
HTS:
8536100040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Plug
Fuse Size:
6.35 x 25.4 mm
Acting:
Fast
Current Rating:
0.25 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Plug Fast Acting 0.25A 250V Holder Cartridge 6.35 X 25.4mm Glass
Search Keywords:
AGX14
Different packaging options available. See Alternatives
IN STOCK:
6
Can Ship immediately
You may purchase in-stock quantity up to 6
Minimum Order:
10
Available in less than min:
6
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$3.817
$3.817
10
$3.470
$34.700
25
$3.130
$78.250
50
$2.970
$148.500
250
$2.830
$707.500
500
$2.680
$1,340.000
1,000
+
$2.550
$2,550.000
Product Guides