help desk software
DATA SHEET

AGX-3/16

Eaton Electronics / Bussmann

Fuse Plug Fast Acting 0.188A 250V Holder Cartridge 6.35 X 25.4mm Glass

RoHS Non-Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGX-3/16
RoHS:
No
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Bulk
Type:
Plug
Fuse Size:
6.35 x 25.4 mm
Acting:
Fast
Current Rating:
0.188 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Plug Fast Acting 0.188A 250V Holder Cartridge 6.35 X 25.4mm Glass
Search Keywords:
AGX316
  Different packaging options available.  See Alternatives
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.71
$28.550
10
$5.16
$51.600
25
$4.90
$122.500
100
$4.65
$465.000
250
$4.42
$1,105.000
500 +
$4.20
$2,100.000
Tools/3D Models
Product Guides