AGX-3/4
Eaton Electronics / BussmannFuse Plug Fast Acting 0.75A 250V Holder Cartridge 6.35 X 25.4mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGX-3/4
RoHS:
No
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Plug
Fuse Size:
6.35 x 25.4 mm
Acting:
Fast
Current Rating:
0.75 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Plug Fast Acting 0.75A 250V Holder Cartridge 6.35 X 25.4mm Glass
Search Keywords:
AGX34
Different packaging options available. See Alternatives
IN STOCK:
124
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$3.47
$34.700
25
$3.13
$78.250
50
$2.97
$148.500
250
$2.83
$707.500
500
$2.68
$1,340.000
1,000
+
$2.55
$2,550.000
Product Guides