AGX-50
Eaton Electronics / BussmannFuse Miniature Fast Acting 50A 32V Holder Cartridge 6.35 X 25.4mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGX-50
RoHS:
No
HTS:
8536100020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Type:
Miniature
Fuse Size:
6.35 x 25.4 mm
Acting:
Fast
Current Rating:
50 A
Maximum AC Voltage Rating:
32 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 50A 32V Holder Cartridge 6.35 X 25.4mm Glass
Search Keywords:
AGX50
IN STOCK:
170
Can Ship immediately
Minimum Order:
20
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
20
$1.38
$27.600
100
$1.12
$112.000
500
$1.07
$535.000
1,000
+
$1.01
$1,010.000
Product Guides