AGX-7
Eaton Electronics / BussmannFuse Plug Fast Acting 7A 125V Holder Cartridge 6.35 X 25.4mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
AGX-7
RoHS:
No
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bulk
Type:
Plug
Fuse Size:
6.35 x 25.4 mm
Acting:
Fast
Current Rating:
7 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Plug Fast Acting 7A 125V Holder Cartridge 6.35 X 25.4mm Glass
Search Keywords:
AGX7
Different packaging options available. See Alternatives
IN STOCK:
290
Can Ship immediately
Minimum Order:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
20
$1.53
$30.600
100
$1.25
$125.000
500
$1.19
$595.000
1,000
+
$1.13
$1,130.000
Product Guides