ANN-250
Eaton Electronics / BussmannFuse Limiter Very Fast Acting 250A 125V Stud Mount Lug 22.35 X 81.03mm CE/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
ANN-250
RoHS:
No
Supplier Standard Pack
5
Package Type:
Type:
Limiter
Fuse Size:
22.35 x 81.03 mm
Acting:
Very Fast
Current Rating:
250 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
80 V
Fuse Material:
N/A
Mounting:
Stud Mount
Fuse Limiter Very Fast Acting 250A 125V Stud Mount Lug 22.35 X 81.03mm CE/UL
Search Keywords:
ANN250
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$85.19
$85.190
5
$80.93
$404.650
10
$76.88
$768.800
25
+
$73.04
$1,826.000
Product Guides