help desk software
DATA SHEET

ANN-35

Eaton Electronics / Bussmann

Fuse Limiter Very Fast Acting 35A 125V Stud Mount Lug 22.35 X 81.03mm CE/UL

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
ANN-35
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Type:
Limiter
Fuse Size:
22.35 x 81.03 mm
Acting:
Very Fast
Current Rating:
35 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
80 V
Fuse Material:
N/A
Mounting:
Stud Mount
Fuse Limiter Very Fast Acting 35A 125V Stud Mount Lug 22.35 X 81.03mm CE/UL
IN STOCK: 0
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$111.37
$111.370
5
$97.25
$486.250
10
$92.07
$920.700
25 +
$87.41
$2,185.250
Tools/3D Models
Product Guides