help desk software
DATA SHEET

ATM-25

Eaton Electronics / Bussmann

Fuse Blade Fast Acting 25A 32V Socket 10.92 X 3.81 X 8.75mm Polyamide Tin Automotive

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
ATM-25
RoHS:
Yes
HTS:
051712123082
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Type:
Blade
Fuse Size:
10.92 x 3.81 x 8.81 mm
Acting:
Fast
Current Rating:
25 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
32 V
Fuse Material:
N/A
Mounting:
Socket
Fuse Blade Fast Acting 25A 32V Socket 10.92 X 3.81 X 8.75mm Polyamide Tin Automotive
Search Keywords:
ATM25
IN STOCK: 0
Minimum Order:
20
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$1.10
$22.000
50
$1.00
$50.000
100
$0.95
$95.000
250
$0.90
$225.000
500
$0.85
$425.000
1,000
$0.82
$820.000
5,000 +
$0.72
$3,600.000
Tools/3D Models
Product Guides