help desk software
DATA SHEET

B0510-2R5224-R

Eaton Electronics / Bussmann

Cap Supercap 0.22F 2.5V -20% to 80% (5.5 X 12mm) Radial 2mm 2 Ohm 1000h 70C Bulk .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
B0510-2R5224-R
RoHS:
Yes
HTS:
8532100000
COO:
CN
ECCN:
3A991J2
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
EATON ELECTRONICS / BUSSMANN part B0510-2R5224-R is a high-quality surface mount (SMD) fuse designed for superior circuit protection. This compact and versatile fuse is ideal for a wide range of electronic applications, providing reliable overcurrent protection. With a voltage rating of 125V and a current rating of 2.5A, this fuse offers optimal performance and durability. Its surface mount design allows for easy installation and saves valuable PCB space. Whether used in consumer electronics, industrial equipment, or automotive applications, the EATON ELECTRONICS / BUSSMANN B0510-2R5224-R fuse offers dependable protection for your circuits.
Search Keywords:
B05102R5224R
IN STOCK: 637
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$1.80
$18.000
25
$1.71
$42.750
50
$1.62
$81.000
100
$1.54
$154.000
300
$1.46
$438.000
500
$1.17
$585.000
1,000
$0.93
$930.000
3,000 +
$0.74
$2,220.000
Tools/3D Models
Product Guides