BK/1A1907-06-R
Eaton Electronics / BussmannFuse Clip 15A 500VAC Lug Through Hole Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/1A1907-06-R
RoHS:
Yes
HTS:
8538908140
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Type:
Fuse Clip
Mounting:
Through Hole
Termination Type:
Solder
Current Rating:
15 A
Voltage Rating:
500 VAC
The EATON ELECTRONICS / BUSSMANN BK/1A1907-06-R is a fuse clip designed for efficient and reliable electrical circuit protection. This high-quality fuse clip is capable of handling up to 15A of current at 500VAC, ensuring optimal performance and safety. With a convenient lug through hole design, installation is quick and hassle-free. The fuse clips are sold in bulk, providing cost-effective solutions for various applications. Trust in the durability and versatility of the EATON ELECTRONICS / BUSSMANN BK/1A1907-06-R fuse clip for all your electrical needs.
Search Keywords:
BK1A190706R
IN STOCK:
19,391
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.182
$182.000
2,000
$0.173
$346.000
4,000
$0.164
$656.000
8,000
+
$0.156
$1,248.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-770166-0
The new TE lance-less terminals have replaced the original design with a stamped-out windo...
1-770170-0
03P MINI-UMNL ASSY VO SNNI*
SRR1210-220M
Inductor Power Shielded Wirewound 22uH 20% 1KHz 16Q-Factor Ferrite 5.2A 38mOhm DCR T/R
350759-4
02P UMNL HDR ASSY PC V2 NATL
G6L-1P-DC5
Signal Relay 5VDC 1A SPST-NO( (10.6mm 7mm 4.1mm)) THT