BK/1A3399-01
Eaton Electronics / BussmannFuse Clip 15A 500VAC Lug Through Hole Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/1A3399-01
RoHS:
Yes
HTS:
8536908585
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Type:
Fuse Clip
Mounting:
Through Hole
Termination Type:
Solder
Current Rating:
15 A
Voltage Rating:
500 VAC
The BK/1A3399-01 is a reliable and durable fuse clip designed for use with 15A 500VAC fuses. This lug-through-hole clip is bulk-packaged for convenience and ease of use. Ideal for a variety of electronic applications, the BK/1A3399-01 from EATON ELECTRONICS BUSSMANN ensures secure and efficient fuse mounting.
Search Keywords:
BK1A339901
IN STOCK:
3,098
Ships today, if you order in
Minimum Order:
40
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
40
$0.8978
$35.912
100
$0.7174
$71.740
500
$0.6186
$309.300
1,000
$0.5346
$534.600
3,000
$0.5000
$1,500.000
10,000
+
$0.4751
$4,751.000
Product Guides
CUSTOMERS
ALSO BOUGHT
25.520.1053.0
Conn Terminal Block 10 POS 5mm Solder Thru-Hole 16A Carton
3501H-1-103L
Res Hybritron POT 10K Ohm 10% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04 X 28.23mm) T...
25.520.1353.0
Conn Terminal Block 13 POS 5mm Solder Thru-Hole 16A Carton
25.520.1453.0
35 Degree Pcb Terminal Type 8135 - 14 Pole - 5.00 mm Pitch - Rising Cage Clamp System - Ma...
RN112BPC
Phone Jack - Female - Stereo (3 Conductor, TRS) - 6.35mm (0.250", 1/4") Headphone - 3/8"-3...