Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK/1A3400-09-R
RoHS:
Yes
HTS:
8538908180
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Bulk
Type:
Fuse Clip
Mounting:
Through Hole
Termination Type:
Solder
Current Rating:
20 A
Voltage Rating:
N/A
The BK/1A3400-09-R is a fuse clip to get the most out of your fuses, taking the extra step to protect your valuables. This device has a current rating of 15. The voltage rating is 500VAC. This product is 11.9 mm long, 18 mm tall and 11.1 mm deep.
Search Keywords:
BK1A340009R
Different packaging options available. See Alternatives
IN STOCK:
11,482
Can Ship immediately
On Order:
25,000
can ship 11/11/24
19,000
can ship 11/21/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3868
$386.800
2,000
$0.3743
$748.600
4,000
$0.3687
$1,474.800
10,000
+
$0.3632
$3,632.000
DOWNLOADS