BK1/GMD-750-R
Eaton Electronics / BussmannFuse Miniature Slow Blow Acting 0.75A 250V Holder Cartridge 5 X 20mm Glass Bag CSA/PSE/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK1/GMD-750-R
RoHS:
Yes
HTS:
8536100020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
0.75 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Slow Blow Acting 0.75A 250V Holder Cartridge 5 X 20mm Glass Bag CSA/PSE/UL
Search Keywords:
BK1GMD750R
IN STOCK:
360
Can Ship immediately
Minimum Order:
30
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
30
$0.755
$22.650
100
$0.683
$68.300
250
$0.653
$163.250
500
$0.622
$311.000
1,000
$0.592
$592.000
3,000
$0.561
$1,683.000
5,000
+
$0.530
$2,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
GMD-1.5-R
Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL
BK1/GMD-1.5A
Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 5 X 20mm Glass Bag CSA/PSE/UL
180599
SOLIS 8 WIRE PIN
GMD-1A
Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass Automotive CSA/UL
BK/GMA-500-R
Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass