Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK1/HTC-15M
RoHS:
Yes
HTS:
8536908585
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Type:
Fuse Block6184
Mounting:
Through Hole6175
Termination Type:
Pin6183
Current Rating:
6.36170A
Voltage Rating:
2506185VAC
Fuse Block 6.3A 250VAC Through Hole Pin Bulk
Search Keywords:
BK1HTC15M
IN STOCK:
15,946
Can Ship immediately
Minimum Order:
20
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
20
$1.090
$21.800
25
$1.040
$26.000
100
$0.989
$98.900
500
$0.938
$469.000
1,000
$0.887
$887.000
3,000
$0.847
$2,541.000
10,000
+
$0.704
$7,040.000
Product Guides