Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK1/HTC-45M
RoHS:
Yes
HTS:
8536908585
COO:
IT
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Bulk
Type:
Fuse Holder6184
Mounting:
Through Hole6175
Termination Type:
Pin6183
Current Rating:
6.36170A
Voltage Rating:
2506185VAC
Fuse Holder 6.3A 250VAC Through Hole Pin Bulk
Search Keywords:
BK1HTC45M
Possible Replacement options available. See Alternatives
IN STOCK:
5,264
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$5.33
$26.650
10
$5.07
$50.700
25
$4.81
$120.250
100
$4.57
$457.000
250
$4.35
$1,087.500
500
$4.12
$2,060.000
750
$3.92
$2,940.000
1,000
+
$3.72
$3,720.000
DOWNLOADS