BK1/HTC-55M
Eaton Electronics / BUSSMANNFuse Holder 10A 250VDC/250VAC Quick Connect Panel Mount Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK1/HTC-55M
RoHS:
Yes
HTS:
8536908585
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Type:
Fuse Holder
Mounting:
Panel Mount
Termination Type:
Quick Connect
Current Rating:
10A@cURus,6.3A@VDE
Voltage Rating:
250VDC,250 VAC
Fuse Holder 10A 250VDC/250VAC Quick Connect Panel Mount Bulk
Search Keywords:
BK1HTC55M
IN STOCK:
3,988
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$3.87
$38.700
25
$3.49
$87.250
100
$3.31
$331.000
250
$3.15
$787.500
500
$2.99
$1,495.000
750
$2.84
$2,130.000
1,000
+
$2.70
$2,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
Q8R1CXXG24E
Panel Mount LED Indicator - 8mm - Green - 24VDC @ 20mA - Recessed - Bright Chrome Bezel - ...
YR1B10K7CC
Precision Metal Film Resistors - 10.7 Kohm 0.1% - 1/4W - 250V - (+/-) 15ppm/°C - Through ...
55A0111-8-45
Hook Up Wire - Spec 55 - 600V Voltage Rating - Tin-Coated Copper - 8 AWG - -65 to 150 °C ...