BK/ABC-1/2
Eaton Electronics / BussmannFuse Miniature Fast Acting 12A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/ABC-1/2
RoHS:
No
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Fast
Current Rating:
0.5 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Fuse Material:
Ceramic
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 12A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Search Keywords:
BKABC12
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
2,781
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$1.39
$139.000
500
$1.33
$665.000
1,000
$1.32
$1,320.000
2,500
+
$1.31
$3,275.000
Product Guides