BK/ABC-1/2-R
Eaton Electronics / BUSSMANNFuse Miniature Fast Acting 12A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK/ABC-1/2-R
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Fast
Current Rating:
12 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
125 V
Fuse Material:
Ceramic
Mounting:
Holder
Fuse Miniature Fast Acting 12A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Search Keywords:
BKABC12R
Different packaging options available. See Alternatives
IN STOCK:
128
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$2.30
$230.000
200
$2.18
$436.000
400
$2.08
$832.000
1,000
+
$1.40
$1,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/ABC-5-R
Fuse Miniature 5A 250V Fast 2-Pin Cartridge Holder
557-1603-203F
LED Panel Mount Indicator Uni-Color Green 3270mcd Automotive 2-Pin
GE192-L
Military standard grommet edging strip, .192" thickness, nylon 6.6, natural.
0514500000
DIN Mounting Rail - Mounting Rail - Terminal Blocks - 2 m - 7.5 mm - 35 mm - Steel.
7940022564
Conn Fuse Block 2 POS Screw Cable Mount 15A