BK/ABC-30-R
Eaton Electronics / BussmannFuse Miniature Fast Acting 30A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton CSA/UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/ABC-30-R
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.4 x 31.7 mm
Acting:
Fast
Current Rating:
30 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
125 V
Fuse Material:
Ceramic
Mounting:
Holder
Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton CSA/UL
Search Keywords:
BKABC30R
IN STOCK:
986
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$2.91
$291.000
200
$2.76
$552.000
400
$2.63
$1,052.000
1,000
$0.84
$840.000
5,000
$0.81
$4,050.000
10,000
+
$0.79
$7,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
RHW-12/3-1200/ADH-0
Heat Shrink Tubing - Semi Rigid - 0.472" (11.99mm) / 0.118" (2.99mm) Inner Diameter - 110°...
RHW-34/8-1200/ADH-0
Heat Shrink Tubing - Semi Rigid - 1.339" (34.01mm) / 0.315" (8.00mm) Inner Diameter - 110°...
97-3106A-18(0850)
Solid Strain Relief Backshell 180° 18 Shell Size Cadmium Aluminum Alloy Automotive
97-60-16
Connector Accessories Receptacle Cap Straight Metal Automotive