BK/ABC-3-R
Eaton Electronics / BUSSMANNFuse Miniature 3A 250V Fast 2-Pin Cartridge Holder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK/ABC-3-R
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
1/4 x 1-1/4 in
Acting:
Fast
Current Rating:
3 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
125 V
Fuse Material:
Ceramic
Mounting:
Holder
The BK/ABC-3-R Fuse by EATON ELECTRONICS / BUSSMANN is a reliable and high-performing miniature fuse designed for various electronic and electrical applications. With a current rating of 3A and voltage rating of 250V, it offers excellent protection against overloads and short circuits. The fuse is designed for fast-acting performance, ensuring quick response and safeguarding your valuable equipment and circuits. This fuse is equipped with a convenient 2-pin cartridge holder, making installation hassle-free. Trust the BK/ABC-3-R Fuse by EATON ELECTRONICS / BUSSMANN to provide optimal protection and efficiency for your electronic devices and systems.
Search Keywords:
BKABC3R
Different packaging options available. See Alternatives
IN STOCK:
6,098
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$2.13
$213.000
200
$2.03
$406.000
400
$1.93
$772.000
1,000
$0.62
$620.000
5,000
$0.61
$3,050.000
10,000
+
$0.60
$6,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes