help desk software
DATA SHEET

BK/AGC-10

Eaton Electronics / Bussmann

Fuse Miniature 10A 250V Fast 2-Pin Cartridge Holder

RoHS Non-Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGC-10
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
1/4 x 1-1/4 in
Acting:
Fast
Current Rating:
10 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued
Fuse Miniature 10A 250V Fast 2-Pin Cartridge Holder
Search Keywords:
BKAGC10
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 26,309
Ships today, if you order in
Minimum Order:
200
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$1.468
$293.600
500
$1.461
$730.500
1,000
$1.454
$1,454.000
5,000
$1.443
$7,215.000
10,000 +
$1.432
$14,320.000
Tools/3D Models
Product Guides