BK/AGC-10RX
Eaton Electronics / BussmannFuse Miniature Fast Acting 10A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGC-10RX
RoHS:
No
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
10 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Search Keywords:
BKAGC10RX
IN STOCK:
780
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$1.95
$195.000
200
$1.86
$372.000
400
$1.76
$704.000
800
+
$1.68
$1,344.000
Product Guides
CUSTOMERS
ALSO BOUGHT
174398-2
Connector Accessories 11 POS Double-Lock Plate Polybutylene Terephthalate Black
282729-1
SPLASH PROOF CONN. ASS'Y
324084
Ring Terminal Connector - 3/8 Stud - 0.080" (2.03mm) Thickness - 0.926" (23.52mm) Width - ...
34974
TERMINAL,PIDG R 16-14HD 1/4
35110
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp