Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGC-1/10-R
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
0.1 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature 0.1A 250V Fast 2-Pin Cartridge Holder
Search Keywords:
BKAGC110R
Different packaging options available. See Alternatives
IN STOCK:
897
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$3.27
$327.000
200
$3.11
$622.000
400
$2.95
$1,180.000
1,000
$1.91
$1,910.000
5,000
$1.86
$9,300.000
10,000
+
$1.78
$17,800.000
Product Guides