Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGC-1-1/4
RoHS:
No
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
1/4 x 1-1/4 in
Acting:
Fast
Current Rating:
1.25 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature 1.25A 250V Fast 2-Pin Cartridge Holder
Different packaging options available. See Alternatives
IN STOCK:
18,725
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.7548
$75.480
500
$0.7242
$362.100
1,000
$0.2560
$256.000
2,500
$0.2428
$607.000
5,000
$0.2285
$1,142.500
10,000
+
$0.2234
$2,234.000
Product Guides