BK/AGC-1/16
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.063A 250V Holder Cartridge 6.3 X 32mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGC-1/16
RoHS:
No
HTS:
8536100020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
0.063 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued
Fuse Miniature Fast Acting 0.063A 250V Holder Cartridge 6.3 X 32mm Glass
Search Keywords:
BKAGC116
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
491
Ships today, if you order in
Minimum Order:
100
Quantity
Unit Price
Ext. Price
100
$2.40
$240.000
500
$1.66
$830.000
1,000
$1.63
$1,630.000
5,000
$1.60
$8,000.000
10,000
+
$1.51
$15,100.000
Product Guides