help desk software
DATA SHEET

BK/AGC-1/16-R

Eaton Electronics / Bussmann

Fuse Miniature 0.063A 250V Fast 2-Pin Cartridge Holder

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGC-1/16-R
RoHS:
Yes
HTS:
8536100020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
0.063 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued
Fuse Miniature 0.063A 250V Fast 2-Pin Cartridge Holder
Search Keywords:
BKAGC116R
   This product is not in stock and cannot be back-ordered
Tools/3D Models
Product Guides