BK/AGC-1/20
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.05A 250V Holder Cartridge 6.3 X 32mm Glass .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGC-1/20
RoHS:
No
HTS:
8536100020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
0.05 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The EATON ELECTRONICS / BUSSMANN part BK/AGC-1/20 is a miniature fast-acting fuse specifically designed for applications requiring a low current rating of 0.05A. With a voltage rating of 250V, this fuse is ideal for protecting electronic circuits from overcurrent and short circuit conditions. The fuse is housed in a holder cartridge, making installation quick and easy. The fuse measures 6.3 x 32mm and features a glass construction, allowing for visual indication of a blown fuse. Trust this high-quality EATON ELECTRONICS / BUSSMANN fuse for reliable and efficient circuit protection in a compact form factor.
Search Keywords:
BKAGC120
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
15
Ships today, if you order in
You may purchase in-stock quantity up to 15
Minimum Order:
100
Available in less than min:
15
Multiple:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$39.996
$39.996
100
$36.360
$3,636.000
200
$34.540
$6,908.000
400
$32.810
$13,124.000
800
+
$31.170
$24,936.000
Product Guides