BK/AGC-1/200
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.005A 250V Holder Cartridge 6.3 X 32mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGC-1/200
RoHS:
No
HTS:
8536100020
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
0.005 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 0.005A 250V Holder Cartridge 6.3 X 32mm Glass
Search Keywords:
BKAGC1200
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Product Guides