BK/AGC-1/20-R
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.05A 250V Holder Cartridge 6.3 X 32mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGC-1/20-R
RoHS:
Yes
HTS:
8536100020
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
0.05 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 0.05A 250V Holder Cartridge 6.3 X 32mm Glass
Search Keywords:
BKAGC120R
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Product Guides