BK/AGC-12-R
Eaton Electronics / BussmannFuse Miniature 0.5A 250V Fast 2-Pin Cartridge Holder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGC-12-R
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
0.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The EATON ELECTRONICS / BUSSMANN BK/AGC-12-R is a miniature fast-acting fuse with a 0.5A 250V rating. This 2-pin cartridge holder is ideal for protecting electronic circuits and equipment from overcurrent conditions. Its compact size makes it suitable for use in a variety of applications.
Search Keywords:
BKAGC12R
Different packaging options available. See Alternatives
IN STOCK:
4,900
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$1.080
$108.000
200
$1.020
$204.000
400
$0.970
$388.000
1,000
$0.284
$284.000
5,000
$0.276
$1,380.000
10,000
+
$0.270
$2,700.000
Product Guides