help desk software
DATA SHEET

BK/AGC-1/32

Eaton Electronics / Bussmann

Fuse Miniature Fast Acting 0.031A 250V Holder Axial 6.35 X 31.75mm Glass

RoHS Non-Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGC-1/32
RoHS:
No
HTS:
8536100040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Fast
Current Rating:
0.031 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 0.031A 250V Holder Axial 6.35 X 31.75mm Glass
Search Keywords:
BKAGC132
  Different packaging options available.  See Alternatives
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$69.35
$6,935.000
200
$65.89
$13,178.000
400
$62.59
$25,036.000
800 +
$59.46
$47,568.000
Tools/3D Models
Product Guides