Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGC-1/4
RoHS:
No
HTS:
8536100020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Miniature
Fuse Size:
1/4 x 1-1/4 in
Acting:
Fast
Current Rating:
0.25 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature 0.25A 250V Fast 2-Pin Cartridge Holder
Search Keywords:
BKAGC14
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
11,755
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$1.77
$177.000
500
$1.67
$835.000
1,000
$0.85
$850.000
2,500
$0.81
$2,025.000
5,000
$0.79
$3,950.000
10,000
+
$0.77
$7,700.000
Product Guides