Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGC-14-R
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
0.25 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature 0.25A 250V Fast 2-Pin Cartridge Holder
Search Keywords:
BKAGC14R
IN STOCK:
304
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$1.188
$1.188
100
$1.080
$108.000
200
$1.020
$204.000
400
$0.970
$388.000
1,000
$0.284
$284.000
5,000
$0.276
$1,380.000
10,000
+
$0.270
$2,700.000
Product Guides