BK/AGC-15-R
Eaton Electronics / BUSSMANNFuse Miniature 15A 32V Fast 2-Pin Cartridge Holder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK/AGC-15-R
RoHS:
Yes
HTS:
8536100040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
15 A
Maximum AC Voltage Rating:
32 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The BK/AGC-15-R is a miniature fuse with a 15A rating and 32V capacity. This fast-acting fuse comes with a 2-pin cartridge holder, making it easy to install in various electronic devices. Ensure the safety and protection of your electrical equipment with the reliable performance of this EATON ELECTRONICS / BUSSMANN fuse.
Search Keywords:
BKAGC15R
IN STOCK:
8,263
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.252
$25.200
200
$0.216
$43.200
500
$0.185
$92.500
1,000
$0.153
$153.000
5,000
+
$0.107
$535.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/AGC-20-R
Fuse Miniature 20A 32V Fast 2-Pin Cartridge Holder
BK/AGC-1-R
Fuse Miniature 1A 250V Fast 2-Pin Cartridge Holder
66101-3
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact with 15.0µin (0.38µm...
BK/AGC-4-R
Fuse Miniature 4A 250V Fast 2-Pin Cartridge Holder
BK/AGC-1/2-R
Fuse Miniature 0.5A 250V Fast 2-Pin Cartridge Holder