help desk software
DATA SHEET

BK/AGC-175/1000

Eaton Electronics / Bussmann

Fuse Miniature Fast Acting 0.175A 250V Holder Cartridge 6.3 X 32mm Glass

RoHS Non-Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGC-175/1000
RoHS:
No
HTS:
8536100020
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
0.175 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 0.175A 250V Holder Cartridge 6.3 X 32mm Glass
Search Keywords:
BKAGC1751000
  This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
Minimum Order:
100
Multiple:
100
Tools/3D Models
Product Guides