BK/AGC-1-R
Eaton Electronics / BussmannFuse Miniature 1A 250V Fast 2-Pin Cartridge Holder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGC-1-R
RoHS:
Yes
HTS:
8536100040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
1 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The BK/AGC-1-R fuse by Eaton Electronics / Bussmann is a small, fast-acting miniature fuse designed to provide reliable protection for various electronic circuits. With a voltage rating of 250V and a current rating of 1A, this fuse ensures efficient and effective circuit protection. It features a 2-pin cartridge holder for easy installation and replacement. Whether used in automotive applications or other electronic devices, the BK/AGC-1-R fuse offers dependable protection against overcurrent and short circuits, providing peace of mind for your electrical systems.
Search Keywords:
BKAGC1R
Different packaging options available. See Alternatives
IN STOCK:
8,348
Ships today, if you order in
On Order:
12,600
can ship 1/2/25
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.246
$24.600
200
$0.234
$46.800
400
$0.222
$88.800
800
+
$0.210
$168.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1555-BK001
Hook-up Wire 18AWG 1.98mm Tinned Copper Black 1000V - 304.8m (1000ft)/Spool
3051-BK001
Hook-up Wire 22AWG 1.62mm Tinned Copper Black 300VAC - 304.8m (1000ft)/Spool
AZ2150-1A-12DEF
40A Mini Power Relay 12VDC coil SPST-NO
2026-60-C2LF
Gas Discharge Tube (GDT) - 600VDC - 10kA DC - 10A AC - 2pF - Through Hole.
BK/AGC-2-R
Fuse Miniature 2A 250V Fast 2-Pin Cartridge Holder