Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / BUSSMANN
Part No:
BK/AGC-2
RoHS:
No
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
1/4 x 1-1/4 in
Acting:
Fast
Current Rating:
2 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature 2A 250V Fast 2-Pin Cartridge Holder
Search Keywords:
BKAGC2
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
13,366
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$0.2642
$26.420
500
$0.1275
$63.750
1,000
$0.1224
$122.400
5,000
$0.1173
$586.500
10,000
+
$0.1163
$1,163.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FSK-13A-7
Flexstrip Cable - 7 Position - 0.050" (1.27mm) Pitch - 3.000" (76.20mm) Length - Completel...
24-6040-0018
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 0.64mm (0.025in) - 1 lb Spool
24-6040-0053
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 1.27mm (0.050in) - 1 lb Spool
BK/AGC-6
Fuse Miniature 6A 250V Fast 2-Pin Cartridge Holder
BU-62-5
Green Insulator for 60 Clip