Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGC-25
RoHS:
No
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
1/4 x 1-1/4 in
Acting:
Fast
Current Rating:
25 A
Maximum AC Voltage Rating:
32 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature 25A 32V Fast 2-Pin Cartridge Holder
Search Keywords:
BKAGC25
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
11,929
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
1
$0.858
$0.858
100
$0.780
$78.000
500
$0.303
$151.500
1,000
$0.251
$251.000
5,000
$0.234
$1,170.000
10,000
+
$0.233
$2,330.000
Product Guides