Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGC-3
RoHS:
No
HTS:
8536100020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
1/4 x 1-1/4 in
Acting:
Fast
Current Rating:
3 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued
Fuse Miniature 3A 250V Fast 2-Pin Cartridge Holder
Search Keywords:
BKAGC3
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
42,388
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
1
$0.2981
$0.2981
100
$0.2710
$27.1000
500
$0.2290
$114.5000
1,000
$0.2220
$222.0000
5,000
$0.2160
$1,080.0000
10,000
+
$0.2090
$2,090.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
66101-1
Power Contact - Socket - AMP Type III+ - 18 to 16 AWG (.8 to 1.4 mm²) Wire Size - 30.0µin ...
24-6040-0061
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 1.50mm (0.062in) - 1 lb Spool
3296W-1-503LF
Trimmer Potentiometer - 50K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...
H-9166-B
Round Handle Brass Chrome Plating