BK/AGC-3-1/2
Eaton Electronics / BussmannFuse Miniature Fast Acting 3.5A 250V Holder Cartridge 6.35 X 31.75mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGC-3-1/2
RoHS:
No
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Fast
Current Rating:
3.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 3.5A 250V Holder Cartridge 6.35 X 31.75mm Glass
Search Keywords:
BKAGC312
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
6,922
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
1
$0.972
$0.972
100
$0.884
$88.400
500
$0.870
$435.000
1,000
$0.866
$866.000
5,000
$0.860
$4,300.000
10,000
+
$0.853
$8,530.000
Product Guides