BK/AGC-3/16
Eaton Electronics / BussmannFuse Miniature Fast Acting 0.188A 250V Holder Cartridge 6.3 X 32mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGC-3/16
RoHS:
No
HTS:
8536100020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
0.188 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Miniature Fast Acting 0.188A 250V Holder Cartridge 6.3 X 32mm Glass
Search Keywords:
BKAGC316
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
73
Can Ship immediately
You may purchase in-stock quantity up to 73
Minimum Order:
100
Available in less than min:
73
Multiple:
100
Quantity
Unit Price
Ext. Price
1
$2.882
$2.882
100
$2.620
$262.000
200
$2.490
$498.000
400
$2.370
$948.000
800
$2.250
$1,800.000
1,000
+
$2.140
$2,140.000
Product Guides