BK/AGC-3-2/10-R
Eaton Electronics / BussmannFuse Miniature Fast Acting 3.2A 250V Holder Cartridge 6.3 X 32mm Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGC-3-2/10-R
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
3.2 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 3.2A 250V Holder Cartridge 6.3 X 32mm Glass
Search Keywords:
BKAGC3210R
IN STOCK:
5,008
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$1.110
$111.000
200
$1.060
$212.000
400
$1.010
$404.000
1,000
$0.295
$295.000
5,000
$0.278
$1,390.000
10,000
+
$0.270
$2,700.000
Product Guides