BK/AGC-3/4-R
Eaton Electronics / BussmannFuse Miniature 0.75A 250V Fast 2-Pin Cartridge Holder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGC-3/4-R
RoHS:
Yes
HTS:
8536100020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
0.75 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
The BK/AGC-3/4-R is a fast-acting fuse designed for use in miniature electronic circuits. It features a compact 2-pin cartridge holder, making it easy to replace when needed. With a voltage rating of 250V, this fuse is suitable for a range of applications. Its 0.75A rating ensures reliable protection against overcurrents. Whether you need to protect sensitive electronic components or ensure the safety of your automotive circuit, the BK/AGC-3/4-R fuse delivers excellent performance and reliability.
Search Keywords:
BKAGC34R
Different packaging options available. See Alternatives
IN STOCK:
4,300
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$1.390
$139.000
200
$1.320
$264.000
400
$1.250
$500.000
1,000
$0.414
$414.000
5,000
$0.400
$2,000.000
10,000
+
$0.388
$3,880.000
Product Guides