help desk software
DATA SHEET

BK/AGC-35

Eaton Electronics / Bussmann

Fuse Miniature Fast Acting 35A 32V Holder Cartridge 6.35 X 31.75mm Glass Carton CSA/UL

RoHS Non-Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Eaton Electronics / Bussmann
Part No:
BK/AGC-35
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
35 A
Maximum AC Voltage Rating:
32 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Life Cycle:
Discontinued
Fuse Miniature Fast Acting 35A 32V Holder Cartridge 6.35 X 31.75mm Glass Carton CSA/UL
Search Keywords:
BKAGC35
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 4,821
Can Ship immediately
Minimum Order:
100
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.140
$114.000
500
$1.080
$540.000
1,000
$0.385
$385.000
2,500
$0.366
$915.000
5,000
$0.355
$1,775.000
10,000 +
$0.345
$3,450.000
Tools/3D Models
Product Guides